|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-12LRS682C
Manufacturer Part #:

12LRS682C

Manufacturer:

Description:
Fixed Inductors Ind 6.8uH 4.7A TH Radial Leads
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 4.7 A
Maximum DC Resistance: 20 mOhms
Operating Temperature Range: - 40 C to + 85 C
Shielding: Shielded
Termination Style: Radial
Height: 8.5 mm
Series: 1200 LRS
Diameter: 10.5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Power Inductors
Factory Pack Quantity: 250
Type: Through Hole Radial Lead Shielded Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.71
10:
$0.70
25:
$0.69
50:
$0.68
100:
$0.64
200:
$0.60
500:
$0.56

To add to a project, please Log In.

135054501 114556674 161858062