Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-11R102C
Manufacturer Part #:

11R102C

Manufacturer:

Description: Fixed Inductors Ind 1uH 3A Radial Leads
Silverlight Page 1,237, Mouser Enhanced Catalog
PDF Page 1,237, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 3 A
Maximum DC Resistance: 0.02 Ohms
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 5 mm Dia. x 7.5 mm L
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 7.5 mm
Packaging: Bulk
Product: Inductors
Series: 1100R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
126 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  5: $0.28
  10: $0.27
  25: $0.26
  50: $0.25
  100: $0.24
  200: $0.23
  500: $0.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.46
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
MC34063ECN
DC/DC Switching Converters 3.0 to 40V DC-DC Cnv
STMicroelectronics
1: $0.63
MC34063AP
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.38
EEU-FR0J471
Aluminum Electrolytic Capacitors - Leaded 6.3volt4 ...
Panasonic Electronic Components
1: $0.12
MOSX1CT52RR22J
Metal Oxide Resistors RSS1 .22 5%TR
KOA Speer
1: $0.09
60R050XU
Resettable Fuses 60V POLYFUSE .500A RADIAL LEADS
Littelfuse
1: $0.40
CMO22002JLFTR
Metal Oxide Resistors 2W 20K ohm 5%
IRC
1: $0.10
11R104C
Fixed Inductors Ind 100uH 0.35A Radial Leads
Murata Power Solutions
1: $0.29
EEU-FR1V680
Aluminum Electrolytic Capacitors - Leaded 35VDC 68 ...
Panasonic Electronic Components
1: $0.12
11R153C
Fixed Inductors Ind 15uH 0.8A Radial Leads
Murata Power Solutions
1: $0.29
11R682C
Fixed Inductors Ind 6.8uH 1.1A Radial Leads
Murata Power Solutions
1: $0.29
11R472C
Fixed Inductors Ind 4.7uH 1.3A Radial Leads
Murata Power Solutions
1: $0.29
11R103C
Fixed Inductors Ind 10uH 0.95A Radial Leads
Murata Power Solutions
1: $0.29
11R223C
Fixed Inductors Ind 22uH 0.65A Radial Leads
Murata Power Solutions
1: $0.29
11R332C
Fixed Inductors Ind 3.3uH 1.5A Radial Leads
Murata Power Solutions
1: $0.29
11R474C
Fixed Inductors Ind 470uH 0.14A Radial Leads
Murata Power Solutions
1: $0.29
11R222C
Fixed Inductors Ind 2.2uH 1.9A Radial Leads
Murata Power Solutions
1: $0.29

111793136