|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-1001C
Manufacturer Part #:

1001C

Manufacturer:

Description:
Pulse Transformers 1:1 Ratio 2000Vrms 3mH PCB Mounting
Mouser Online Catalog Page 2,168, Mouser Online Catalog
PDF Page 2,168, PDF Catalog Page
1001C Datasheet 1001C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Pulse Transformers
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Turns Ratio: 1:1
Voltage Time - Et: 200 V us
Mounting Style: Through Hole
Length: 15.06 mm
Width: 15.06 mm
Height: 15.75 mm
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Product: Pulse Transformers
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,046
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
EPM240T100C5N CPLD - Complex Programmable Logic Devices 1,383
1590B Enclosures, Boxes, & Cases 2,563
SCA3100-D07-1 Accelerometers 516
D103Z25Z5VH63L6R Ceramic Disc Capacitors 5,652
ABL-20.000MHZ-B2 Crystals 1,726
15-24-6182 Headers & Wire Housings 1,076
MFR-25FTE52-360R Metal Film Resistors - Through Hole 12,910
270-10K/REEL-RC Metal Film Resistors - Through Hole 35,000
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.31
5:
$4.29
10:
$4.26
25:
$4.21
50:
$4.11
100:
$3.89
200:
$3.65
500:
$3.40

To add to a project, please Log In.

106889023 145532286 188492425