|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA103T-D05-PCB
Manufacturer Part #:

SCA103T-D05-PCB

Manufacturer:

Description:
Position Sensor Development Tools MEMS EVAL SENSOR BRD SCA103T-D05-PCB
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Position Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Inclinometer Sensors
Tool Is For Evaluation Of: SCA103T
Operating Supply Voltage: 5 V
Brand: Murata Electronics
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA
Packaging: Tray
Series: SCA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$267.81

To add to a project, please Log In.


119937256 130927689 101766687 126916482 142336017 153566726 192564755 197847692 144949695 147914401 195346910