|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA100T-D07-PCB
Manufacturer Part #:

SCA100T-D07-PCB

Manufacturer:

Description:
Position Sensor Development Tools MEMS EVAL SENSOR BRD SCA100T-D07-PCB
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
SCA100T-D07-PCB Datasheet SCA100T-D07-PCB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Position Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Inclinometer Sensors
Tool Is For Evaluation Of: SCA100T
Operating Supply Voltage: 5 V
Brand: Murata Electronics
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: SCA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCA100T-D02-PCB Position Sensor Development Tools 13
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$267.81

To add to a project, please Log In.

192611190 119937256 130927689 144949695 153566726 101766687 126916482 192564755 197847692 142336017 147914401 195346910