|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA1000N100007PCB
Manufacturer Part #:

SCA1000-N1000070-PCB

Manufacturer:

Description:
Acceleration Sensor Development Tools MEMS EVAL SENSOR BRD SCA1000-N1000070-PCB
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Sensor Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: SCA1000-N1000070
Operating Supply Voltage: 5 V
Acceleration: 4 g
Brand: Murata Electronics
For Use With: MEMS_EVAL_Board
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA
Packaging: Tray
Sensing Axis: Double Axis
Sensitivity: 0.55 V/g
Series: SCA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$267.81

To add to a project, please Log In.


119937256 130927689 144949695 101766687 126916482 142336017 147914401 195346910 153566726 192564755 197847692