|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PRG21BC4R7MM1RA
Manufacturer Part #:

PRG21BC4R7MM1RA

Manufacturer:

Description:
Thermistors - PTC 4.7 ohms 90deg C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 4.7 Ohms
Tolerance: 20 %
Termination Style: SMD/SMT
Series: PRG
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 5 A
Height: 1.25 mm
Length: 2 mm
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 20 V
Width: 0.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PRG21BC1R0MM1RA PTC Thermistors 5,355
FDG6303N MOSFET 27,839
06031A100FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,090
BSN20-7 MOSFET 14,914
CDBU0245 Schottky Diodes & Rectifiers 18,418
CPDUR5V0 ESD Suppressors 6,950
69830-006LF Headers & Wire Housings 3,644
Z8F6421AN020SG 8-bit Microcontrollers - MCU 32
PRG21BC2R2MM1RA PTC Thermistors 5,093
06035A101FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,581
Real Time Availability
Stock:
13,397 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.534
100:
$0.396
$0.356
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.301
$0.255
$0.248
$0.247
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250203 120533037 148814175 178269993 129527177 161858062 156058099