|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PRG21BB220MB1RK
Manufacturer Part #:

PRG21BB220MB1RK

Manufacturer:

Description:
Thermistors - PTC 22 OHM 20V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 22 Ohms
Tolerance: 20 %
Termination Style: SMD/SMT
Series: PRG
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 110 mA
Height: 1.25 mm
Length: 2 mm
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 3000
Type: PTC
Voltage: 20 V
Width: 0.9 mm
Unit Weight: 0.000141 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NFE61PT472C1H9L Feed Through Capacitors 8,258
NFE31PT222Z1E9L Feed Through Capacitors 31,428
RK73Z1ETTP Thick Film Resistors - SMD 918,856
RK73H1ETTP1001F Thick Film Resistors - SMD 1,456,576
RK73H1ETTP1002F Thick Film Resistors - SMD 1,250,878
RB520S-30TE61 Schottky Diodes & Rectifiers 8,564
RK73H1ETTP1003F Thick Film Resistors - SMD 365,911
RK73H1ETTP22R0F Thick Film Resistors - SMD 402,731
RK73Z1JTTD Thick Film Resistors - SMD 1,078,422
RK73H1ETTP1302F Thick Film Resistors - SMD 53,447
Real Time Availability
Stock:
2,673 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.03
10:
$0.623
100:
$0.462
$0.416
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.326
$0.297
$0.289
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250203 120533037 148814175 178269993 129527177 156058099 161858062