|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PRG18BC6R8MM1RB
Manufacturer Part #:

PRG18BC6R8MM1RB

Manufacturer:

Description:
Thermistors - PTC 6.8 Ohm 20% 20volts
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 6.8 Ohms
Tolerance: 20 %
Termination Style: SMD/SMT
Series: PRG
Operating Temperature Range: - 10 C to + 60 C
Brand: Murata Electronics
Case Height: 0.6 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Current Rating: 3.5 A
Dimensions: 0.8 mm W x 1.6 mm L x 0.6 mm H
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PRG18BC2R2MM1RB PTC Thermistors 7,963
FDG6332C MOSFET 16,652
SFH 4641-Z Infrared Emitters - High Power 5,116
S25FL116K0XNFI013 Flash Memory 7,918
QSB363GR Phototransistors 7,483
PRG21BC2R2MM1RA PTC Thermistors 5,543
PRG18BC4R7MM1RB PTC Thermistors 2,443
90121-0122 Headers & Wire Housings 2,016
NX3020NAKS,115 MOSFET 8,484
PRG18BC3R3MM1RB PTC Thermistors 3,029
Real Time Availability
Stock:
4,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.395
  100: $0.293
  1,000: $0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.223
  8,000: $0.188
  24,000: $0.183
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
120533037 148814175 178269993 156058099 161858062 129527177