|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PRG18BB330MB1RB
Manufacturer Part #:

PRG18BB330MB1RB

Manufacturer:

Description:
Thermistors - PTC 33 OHM 24V
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PRG18BB330MB1RB Datasheet PRG18BB330MB1RB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 33 Ohms
Tolerance: 20 %
Termination Style: SMD/SMT
Series: PRG
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 900 mA
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 24 V
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
NCP18XH103F03RB NTC Thermistors 33,949
24AA64FT-I/OT EEPROM 13,458
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 719,760
LTST-C170TBKT Standard LEDs - SMD 24,567
LTST-C170KGKT Standard LEDs - SMD 89,064
C1005C0G1H220J050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,523
746X101102JP Resistor Networks & Arrays 6,589
BLM18BD152SN1D EMI Filter Beads, Chips & Arrays 4,806
GRM155R71C123KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,766
Real Time Availability
Stock:
8,418 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.327
100:
$0.242
$0.218
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.184
$0.156
$0.151
$0.144
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250203 120533037 148814175 178269993 161858062 129527177 156058099