|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PRG18BB221MB1RB
Manufacturer Part #:

PRG18BB221MB1RB

Manufacturer:

Description:
Thermistors - PTC 220 OHM 24V
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PRG18BB221MB1RB Datasheet PRG18BB221MB1RB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 220 Ohms
Tolerance: 20 %
Termination Style: SMD/SMT
Series: PRG
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 130 mA
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 24 V
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 175,006
PRG18BB471MB1RB PTC Thermistors 9,544
EVP-AA202K Tactile Switches 10,225
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,909
PRG18BB101MB1RB PTC Thermistors 2,412
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
2N7002K MOSFET 42,969
CRCW0603100RFKEA Thick Film Resistors - SMD 511,551
Real Time Availability
Stock:
5,877 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.327
100:
$0.242
$0.218
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.184
$0.156
$0.151
$0.144
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250203 120533037 148814175 178269993 129527177 161858062 156058099