|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PKLCS1212E40A1-R1
Manufacturer Part #:

PKLCS1212E40A1-R1

Manufacturer:

Description:
Audio Indicators & Alerts 70DB 4.00KHZ 12.0MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Speakers
Sound Pressure Level: 75 dBA
Tone: Mutliple tones
Frequency: 4 kHz
Voltage Rating: 25 V
Termination Style: Gullwing Lead
Mounting: SMD/SMT
Dimensions: 12 mm L x 12 mm W x 3 mm H
Height: 3 mm
Length: 12 mm
Length - in: 0.472 in
Length - mm: 12 mm
Packaging: Reel
Series: PK
Factory Pack Quantity: 1000
Tradename: PIEZORINGER
Type: Piezoelectric
Width: 12 mm
Width - in: 0.472 in
Width - mm: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6S28-I/SL Special Purpose Amplifiers 2,632
G4W-2212P-US-TV5-HP-DC24 General Purpose Relays 250
PKMCS0909E4000-R1 Audio Indicators & Alerts 27,352
HCM49-8.000MABJ-UT Crystals 10,675
CLM1B-GKW-CVAXA7A3 Standard LEDs - SMD 1,273
LSY T676-P2R1-1-0+Q2S1-35 Standard LEDs - SMD 7,402
CLM1B-RKW-CUAVBAA3 Standard LEDs - SMD 1,599
DF005S Bridge Rectifiers 4,511
BAS70W-05-7-F Schottky Diodes & Rectifiers 8,278
SMBTA 42 E6327 Bipolar Transistors - BJT 9,498
Real Time Availability
Stock:
711 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.30
10:
$1.42
100:
$1.23
500:
$1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.98
$0.912
$0.878
$0.862
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166823608 145376927 165583196 160752900 189371948