|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PKLCS1212E24A0R1
Manufacturer Part #:

PKLCS1212E24A0-R1

Manufacturer:

Description:
Audio Indicators & Alerts Piezo 12X12mm 2.4 KHz Sounder
Mouser Online Catalog Page 2,811, Mouser Online Catalog
PDF Page 2,811, PDF Catalog Page
PKLCS1212E24A0-R1 Datasheet PKLCS1212E24A0-R1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Speakers
Sound Pressure Level: 75 dBA
Tone: Mutliple tones
Frequency: 2.4 kHz
Voltage Rating: +/- 12.5 V
Termination Style: Gullwing Lead
Mounting: SMD/SMT
Brand: Murata Electronics
Dimensions: 12 mm L x 12 mm W x 3 mm H
Height: 3 mm
Length: 12 mm
Length - in: 0.472 in
Length - mm: 12 mm
Packaging: Reel
Series: PK
Factory Pack Quantity: 1000
Tradename: PIEZORINGER
Type: Piezoelectric
Width: 12 mm
Width - in: 0.472 in
Width - mm: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,595
AD8606ARMZ-REEL Precision Amplifiers 4,622
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,988
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,031
PKLCS1212E4001-R1 Audio Indicators & Alerts 8,795
PKMCS0909E4000-R1 Audio Indicators & Alerts 27,352
BC847C,215 Bipolar Transistors - BJT 93,435
VCC1-B3D-25M0000000 Standard Clock Oscillators 1,482
PKLCS1212E20A0-R1 Audio Indicators & Alerts 1,374
Real Time Availability
Stock:
1,098 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.82
10:
$2.28
100:
$1.82
500:
$1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.28
$1.20
$1.15
$1.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166823608 145376927 165583196 160752900 189371948