|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PKB24SPCH36W1-B0
Manufacturer Part #:

PKB24SPCH36W1-B0

Manufacturer:

Description:
Audio Indicators & Alerts 90DB 3.60KHZ 24.3MM ALARM(R)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric
Sound Pressure Level: 90 dBA
Tone: Buzzer
Voltage Rating: 3 V to 15 V
Current Rating: 16 mA
Termination Style: Solder Pin
Diameter: 24.3 mm
Mounting: Flush
Packaging: Bulk
Series: PK
Factory Pack Quantity: 650
Tradename: PIEZORINGER
Type: Piezoelectric Sounders
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
NTCLE100E3103JB0 NTC Thermistors 20,446
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
PKLCS1212E4001-R1 Audio Indicators & Alerts 8,795
1935161 Fixed Terminal Blocks 7,225
L722A DC Power Connectors 5,710
MCP602-I/P Operational Amplifiers - Op Amps 682
SN74HC595N Counter Shift Registers 12,672
PKB24SWH3301 Audio Indicators & Alerts 286
Real Time Availability
Stock:
249 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.53
10:
$2.52
100:
$2.48
250:
$2.38
500:
$2.28
$2.24

To add to a project, please Log In.

192693146 199352135 165583196 160752900 189371948