|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NXFT15XH103FA2B25
Manufacturer Part #:

NXFT15XH103FA2B025

Manufacturer:

Description:
Thermistors 10Kohm +/-1% 3380K 25mm length
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
NXFT15XH103FA2B025 Datasheet NXFT15XH103FA2B025 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
B Parameter: 3380 K
Resistance: 10 kOhms
Power Rating: 7.5 mW
Tolerance: 1 %
Termination Style: Wire
Type: NTC
Series: NXFT
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Diameter: 1.2 mm
Width: 1.2 mm
Current Rating: 0.12 mA
Lead Diameter: 0.3 mm
Factory Pack Quantity: 1000
Tradename: Thermostring
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
YM06132C205NQ Keylock Switches 647
C8051F131-GQ 8-bit Microcontrollers - MCU 1,483
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,920
02-06-1103 Pin & Socket Connectors 62,416
02-06-2103 Pin & Socket Connectors 78,904
03-06-1042 Pin & Socket Connectors 13,330
NXFT15XH103FA2B050 NTC Thermistors 9,456
OD2510-12HB DC Fans 354
NG-9512 Cable Mounting & Accessories 503
NXFT15XV103FA2B150 NTC Thermistors 2,554
Real Time Availability
Stock:
3,875 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
10:
$0.549
100:
$0.407
$0.356
$0.341
$0.292
$0.28

To add to a project, please Log In.

114538222 146011220 129527177 100300003 156058099 161858062