|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NCP18WB473J03RB
Manufacturer Part #:

NCP18WB473J03RB

Manufacturer:

Description:
Thermistors 47K OHM 5%
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
NCP18WB473J03RB Datasheet NCP18WB473J03RB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
B Parameter: 4050 K
Resistance: 47 kOhms
Power Rating: 100 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Current Rating: 0.14 mA
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,864,784
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,272
NCP18XH103F03RB NTC Thermistors 33,966
PESD5V0S1BA,115 TVS Diodes - Transient Voltage Suppressors 13,497
GRM155R71E473KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,220
STPS1150A Schottky Diodes & Rectifiers 10,737
BC856B,215 Bipolar Transistors - BJT 42,653
MM3Z5V1C Zener Diodes 44,809
BZM55C15-TR Zener Diodes 3,700
MSD1819A-RT1G Bipolar Transistors - BJT 25,752
Real Time Availability
Stock:
20,868 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.20
10:
$0.125
100:
$0.094
$0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.069
$0.058
$0.057
$0.054
$0.051
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250203 114538222 179355655 161858062 129527177 156058099 100300003