|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NCP18WB473F10RB
Manufacturer Part #:

NCP18WB473F10RB

Manufacturer:

Description:
Thermistors 47K OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
B Parameter: 3380 K
Resistance: 47 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Current Rating: 3.8 mA
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 1,081
HV9910BLG-G LED Lighting Drivers 78,300
5015 Circuit Board Hardware - PCB 148,071
LD2985BM33R LDO Voltage Regulators 6,833
CRCW06030000Z0EA Thick Film Resistors - SMD 1,655,929
LS L29K-G1J2-1-Z Standard LEDs - SMD 54,496
2225CC224KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,000
STTH1R06A Rectifiers 16,686
BAS516,135 Diodes - General Purpose, Power, Switching 9,007
Real Time Availability
Stock:
3,456 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.354
100:
$0.262
$0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.20
$0.169
$0.164
$0.145
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114538222 179355655 156058099 161858062 129527177 100300003