|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NCP15WB473F03RC
Manufacturer Part #:

NCP15WB473F03RC

Manufacturer:

Description:
Thermistors 47K OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
B Parameter: 4050 K
Resistance: 47 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0402
Packaging: Reel
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Current Rating: 0.14 mA
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
NCP18XH103F03RB NTC Thermistors 33,949
LG L29K-G2J1-24-Z Standard LEDs - SMD 189,379
NCP15XH103F03RC NTC Thermistors 49,008
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
CRCW04020000Z0ED Thick Film Resistors - SMD 868,127
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
NCP15WF104F03RC NTC Thermistors 25,158
BLE113-A-v1 Bluetooth / 802.15.1 Modules 6,216
ERJ-2RKF1001X Thick Film Resistors - SMD 1,459,407
Real Time Availability
Stock:
160,619 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.13
10:
$0.08
100:
$0.06
$0.051
$0.049
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.038
$0.036
$0.032
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179355655 114538222 129527177 156058099 161858062 100300003