|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-MM9329-2700RA1
Manufacturer Part #:

MM9329-2700RA1

Manufacturer:

Description:
Test Connectors COAXIAL CONNECTOR MS3
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Murata
Product Category: Test Connectors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Connector Type: Coaxial Connector
Contact Plating: Gold
Features: Matched with ultra-thin FEP coaxial cables
Packaging: Reel
Series: MM
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,397
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
53748-0208 Board to Board & Mezzanine Connectors 1,463
MUN5233DW1T1G Bipolar Transistors - Pre-Biased 48,248
BLM18EG101TN1D EMI Filter Beads, Chips & Arrays 7,587
C1005C0G1H180J050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,453
2506036007Z0 EMI Filter Beads, Chips & Arrays 8,475
1N4148W-HE3-08 Diodes - General Purpose, Power, Switching 19,790
Real Time Availability
Stock:
1,000 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.493
$0.443
$0.427
$0.411
Similar Product
Manufacturer:

Murata Electronics

Manufacturer Part #:
Description:
RF Connectors / Coaxial Connectors 12GHz 0.035ohm JSC Type Connector

To add to a project, please Log In.

108623895