|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-MM126036
Manufacturer Part #:

MM126036

Manufacturer:

Description:
Test Probes MICROWAVE TEST PROBE
Mouser Online Catalog Page 2,919, Mouser Online Catalog
PDF Page 2,919, PDF Catalog Page
MM126036 Datasheet MM126036 Datasheet
Share |
Manufacturer: Murata
Product Category: Test Probes
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Equipment Type: Testers
Length: 33.5 mm
Voltage Rating: 250 V
Description/Function: Measurement probe
Packaging: Bulk
Series: MM
Factory Pack Quantity: 1
Type: Coaxial Probes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-851 RF Connectors / Coaxial Connectors 13,399
USB-MSP430-FPA-STD Programmers - Processor Based 35
1734366-1 USB Connectors 32,500
MM126310 Test Connectors 135
39-01-2060 Headers & Wire Housings 127,202
TXB0104PWR Translation - Voltage Levels 12,059
MPS45WGW Magnetic / Reed Switches 1,291
10118192-0001LF USB Connectors 21,951
KXUSB-150 Interface Modules 87
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$74.75
2:
$73.78
5:
$73.29
10:
$73.05
25:
$73.04
50:
$72.99
100:
$72.93

To add to a project, please Log In.

150670586 108623895 111427401 195611129 114179602 190230012