Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-MM121530
Manufacturer Part #:

MM121530

Manufacturer:

Description: Fiber Optic Connectors Coaxial Connectors
 
Share |
Manufacturer: Murata
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Port Type: -
Mode: -
Brand: Murata Electronics
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.72
  2: $88.09
  5: $83.45
  10: $81.14
  25: $71.86
  50: $69.54
  100: $61.11
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AD8302ARUZ
Logarithmic Amplifiers 2.7GHz RF/IF GAIN PHASE DET ...
Analog Devices
1: $23.78
HRMP-X.FLJ
RF Adapters - Between Series CONVERSION ADAPTER X. ...
Hirose Connector
1: $27.38


121159121 157845746 172639243 179804822 146259450 143080215 167858023