|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LXES2SBAA4-114
Manufacturer Part #:

LXES2SBAA4-114

Manufacturer:

Description:
ESD Suppressors Si 4Channel ESD Chip 2.9 X 2.8mm
Mouser Online Catalog Page 808, Mouser Online Catalog
PDF Page 808, PDF Catalog Page
LXES2SBAA4-114 Datasheet LXES2SBAA4-114 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 22 kV
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6.1 V
Cd - Diode Capacitance: 12 pF
Termination Style: SMD/SMT
Package / Case: SOT-23-5L
Brand: Murata Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Reel
Series: LXESxxB
Factory Pack Quantity: 3000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S34ML01G100TFI000 Flash Memory 4,103
IS61WV102416BLL-10TLI SRAM 17
J0011D21BNL Modular Connectors / Ethernet Connectors 2,757
NCP3063BDR2G Voltage Regulators - Switching Regulators 2,842
MINISMDC050F-2 Resettable Fuses - PPTC 30,625
S8411-45R Coin Cell Battery Holders 31
AAT3517IGV-2.93-C-C-T1 Supervisory Circuits 11,289
ULQ2003D1013TR Darlington Transistors 3,612
SP485EEN-L/TR RS-485 Interface IC 3,169
24AA08-I/SN EEPROM 1,140
Real Time Availability
Stock:
4,629 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.295
100:
$0.172
500:
$0.14
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.094
$0.089
$0.081
$0.079
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154023228 107609533 118197562 104438087 120070634 131121624 161292669 156058099 182343464 106110656 126653494 159027753 165440011