|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LXES1UBAA1-096
Manufacturer Part #:

LXES1UBAA1-096

Manufacturer:

Description:
ESD Suppressors Si 1Channel ESD Chip 1.0 X 0.6mm
Mouser Online Catalog Page 808, Mouser Online Catalog
PDF Page 808, PDF Catalog Page
LXES1UBAA1-096 Datasheet LXES1UBAA1-096 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 12 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 5.8 V
Cd - Diode Capacitance: 8 pF
Termination Style: SMD/SMT
Package / Case: DFN1006P2X
Brand: Murata Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: LXESxxB
Factory Pack Quantity: 12000
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
MMA8653FCR1 Accelerometers 11,360
10118192-0001LF USB Connectors 21,951
ABS07-32.768KHZ-7-T Crystals 21,530
ZXMN6A07FTA MOSFET 17,707
ERJ-2RKF1004X Thick Film Resistors - SMD 577,594
IP4234CZ6,125 ESD Suppressors 4,788
GRM155C80J105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 391,153
LQM2HPN2R2MG0L Fixed Inductors 16,665
JMK105BJ105KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 296,372
Real Time Availability
Stock:
8,149 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.231
100:
$0.124
500:
$0.099
$0.066
$0.059
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 12000
To purchase full reel, order in multiples of 12000:
$0.052
$0.048
$0.046
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107609533 154023228 118197562 126653494 159027753 104438087 120070634 131121624 161292669 165440011 106110656 156058099 182343464