|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LXDC55KAAA-205
Manufacturer Part #:

LXDC55KAAA-205

Manufacturer:

Description:
Non-Isolated DC/DC Converters Variable Output, 3A 5x5.7mm, uDC-DC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 3,024, Mouser Online Catalog
PDF Page 3,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Input Voltage: 2.7 V to 5.5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.8 V to 3.6 V
Output Current-Channel 1: 3 A
Mounting Style: SMD/SMT
Package / Case Size: 5.7 mm x 5 mm
Brand: Murata Electronics
Dimensions: 5.7 mm x 5 mm x 2.1 mm
Height: 2.1 mm
Length: 5.7 mm
Operating Temperature Range: - 40 C to + 85 C
Output Type: Buck
Packaging: Reel
Series: LXDC
Factory Pack Quantity: 1000
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM319R6YA106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,702
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,426
LXDC2HL18A-052 Non-Isolated DC/DC Converters 16,106
LXDC55FAAA-203 Non-Isolated DC/DC Converters 925
LXDC2HL12A-050 Non-Isolated DC/DC Converters 2,689
LXDC2HL25A-053 Non-Isolated DC/DC Converters 3,214
LXDC2XQ12A-252 Non-Isolated DC/DC Converters 2,426
LXDC2XQ25A-300 Non-Isolated DC/DC Converters 2,847
TS3A4741DGKR Analog Switch ICs 2,324
Real Time Availability
Stock:
6,150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.98
  10: $4.81
  100: $4.38
  250: $3.96
  500: $3.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.90
  2,000: $2.76
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116245554 129364493 189985796 184384503 106889023 168856723 177828354 181805539 188492425