|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LXDC55FAAA-203
Manufacturer Part #:

LXDC55FAAA-203

Manufacturer:

Description:
Non-Isolated DC/DC Converters Variable Output 1.5A 5x5.7mm, uDC-DC
Mouser Online Catalog Page 2,214, Mouser Online Catalog
PDF Page 2,214, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Input Voltage: 4 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.8 V to 5.3 V
Output Current-Channel 1: 1.5 A
Mounting Style: SMD/SMT
Package / Case Size: 5.7 mm x 5 mm x 2.1 mm
Brand: Murata Electronics
Dimensions: 5.7 mm x 5 mm x 2.1 mm
Height: 2.1 mm
Length: 5.7 mm
Operating Temperature Range: - 40 C to + 85 C
Output Type: Buck
Packaging: Reel
Series: LXDC
Factory Pack Quantity: 1000
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 16,287
LXDC55KAAA-205 Non-Isolated DC/DC Converters 5,442
LDO03C-005W05-VJ Non-Isolated DC/DC Converters 2,944
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,292
LXDC2XQ10A-251 Non-Isolated DC/DC Converters 2,902
LXDC2XQ12A-252 Non-Isolated DC/DC Converters 2,335
LXDC2XQ25A-300 Non-Isolated DC/DC Converters 2,792
AD8656ARMZ Precision Amplifiers 1,806
ISO35TDW Digital Isolators 439
ECS-240-20-30B-DU-TR Crystals 2,012
Real Time Availability
Stock:
2,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.98
10:
$4.82
100:
$4.38
250:
$3.97
500:
$3.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.91
$2.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116245554 129364493 106889023 168856723 177828354 181805539 184384503 188492425 189985796