|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Signal Conditioning 1.93GHz 100ohm 0.5W Balun
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency: 1932.5 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 1.6 mm x 0.6 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Murata Electronics
Series: LDM
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)