|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM36Y5V105Z6.3
Manufacturer Part #:

GRP155F50J105ZD02E

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.0uF 6.3volt Y5V +80/-20%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: No
Case Code - in: 0402
Capacitance: 1 uF
Tolerance: - 20 %, + 80 %
Case Code - mm: 1005
Product: General Type MLCCs
Series: GRP
Brand: Murata Electronics
Height: 0.5 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Monolithic Ceramic Capacitor Temperature Compensating
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001