Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM21BC80G226ME9L
Manufacturer Part #:

GRM21BC80G226ME39L

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF4V 20% 0805
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Voltage Rating DC: 4 V
Tolerance: 20 %
Dielectric: X6S
Case Code - in: 0805
Case Code - mm: 2012
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Brand: Murata Electronics
Case Height: 1.25 mm
Case Length: 2 mm
Case Width: 1.25 mm
Operating Temperature Range: - 55 C to + 105 C
Package / Case: 0805 (2012 metric)
Packaging: Reel
Series: GRM
Factory Pack Quantity: 3000
Temperature Coefficient / Code: +/- 22 %
Type: General Purpose MLCC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63,718 Can Ship Immediately

On Order: 60000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.198
  100: $0.119
  1,000: $0.107
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.08
  9,000: $0.072
  24,000: $0.07
  45,000: $0.061
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.09
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
IHLP2525CZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.26
TPS74701DRCR
LDO Voltage Regulators 500mA LDO
Texas Instruments
1: $2.15
B3FS-1010P
Tactile Switches TACTILE SWITCH
Omron Electronics
1: $0.58
A6H-4101
DIP Switches / SIP Switches 1/2 Pitch 4 Position
Omron Electronics
1: $2.33
PCA9617ADPJ
Interface - Signal Buffers, Repeaters Level Transl ...
NXP Semiconductors
1: $1.53
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $2.20
IR3897MTRPBF
Voltage Regulators - Switching Regulators 3A SupIR ...
International Rectifier
1: $2.98
LPC020CTP
LED Light Pipes Round Lightpipe 0.20" Clear
VCC
1: $0.56
84952-8
FFC & FPC Connectors 1MM CONT ASS 8P R/A
TE Connectivity / AMP
1: $0.91
PCA9517ADP,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $1.46
GRM155R71C224KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
FDMS7602S
MOSFET 30V Dual N-Channel PowerTrench
Fairchild Semiconductor
1: $2.10
V5.5MLA0603NH
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.69
24VL024T/MNY
EEPROM 2K 256 X 8 SERIAL EE 1.5V
Microchip Technology
1: $0.58
T491A224K035AT
Tantalum Capacitors - Solid SMD 35V 0.22uF 10% "A"
Kemet
1: $0.36
ERJ-S02F2053X
Thick Film Resistors - SMD 0402 205Kohms 1% Anti-S ...
Panasonic
1: $0.63
RN731ETTP3321B25
Thin Film Resistors - SMD 3.32kOhm,0402,0.1%,2 5pp ...
KOA Speer
1: $0.52
C1005C0G1H181J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.14


111380446 189455768 140694804 118922882 153705526 105056001 100684554 129527177 116162804 147339631 185072833 161858062