Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM219R71C224KA01
Manufacturer Part #:

GRM219R71C224KA01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.22uF 16volts X7R 10%
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Capacitance: 0.22 uF
Voltage Rating DC: 16 V
Tolerance: 10 %
Dielectric: X7R
Case Code - in: 0805
Case Code - mm: 2012
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 0.85 mm
Case Length: 2 mm
Case Width: 1.25 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0805 (2012 metric)
Packaging: Reel
Series: GRM
Factory Pack Quantity: 4000
Temperature Coefficient / Code: +/- 15 %
Type: General Purpose MLCC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.068
  100: $0.04
  1,000: $0.033
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.029
  8,000: $0.024
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


189455768 111380446 118922882 105056001 153705526 100684554