|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GQM2195C2A3R9BB01
Manufacturer Part #:

GQM2195C2A3R9BB01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3.9pF 100volts C0G +/-0.1pF
Mouser Online Catalog Page 1,047, Mouser Online Catalog
PDF Page 1,047, PDF Catalog Page
GQM2195C2A3R9BB01D Datasheet GQM2195C2A3R9BB01D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 0805
Capacitance: 3.9 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 0.1 pF
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: -
Product: RF Microwave / High Q
Series: GQM
Height: 0.85 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: High Frequency High Q Type
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS169-73LF RF Switch ICs 47,287
ADL5513ACPZ-R7 Logarithmic Amplifiers 1,826
B3S-1000P Tactile Switches 34,431
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,406
NCP21XV103J03RA NTC Thermistors 16,863
ZXCT1009FTA Current & Power Monitors & Regulators 4,711
ADF4351BCPZ Phase Locked Loops - PLL 913
ADM2582EBRWZ-REEL7 Digital Isolators 800
801-43-064-10-002000 Headers & Wire Housings 78
08051A680FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,010
Real Time Availability
Stock:
2,795 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.513
100:
$0.309
$0.283
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.184
$0.175
$0.171
$0.166
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143494308 159797524 116162804 129527177 185072833 161858062