|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DSS310Y5S271M100
Manufacturer Part #:

DSS9NC52A271Q55B

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 100V 270pF 20%
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Three Terminal Filters
Impedance: -
Tolerance: 20 %
Maximum DC Current: 7 A
Maximum DC Resistance: -
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Capacitance: 270 pF
Case Diameter: 10 mm
Case Height: 7.5 mm
Case Width: 12 mm
Dimensions: 10 mm Dia. x 12 mm W x 7.5 mm H
Packaging: Bulk
Series: DSS
Factory Pack Quantity: 200
Test Frequency: -
Tradename: EMIFIL
Voltage Rating: 100 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001