|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DSS310Y5S222M100
Manufacturer Part #:

DSS9NC52A222Q55B

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 100V 2200pF 20%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Three Terminal Filters
Impedance: -
Tolerance: 20 %
Maximum DC Current: 7 A
Maximum DC Resistance: -
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Capacitance: 2200 pF
Case Diameter: 10 mm
Case Height: 7.5 mm
Case Width: 12 mm
Dimensions: 10 mm Dia. x 12 mm W x 7.5 mm H
Packaging: Bulk
Series: DSS
Factory Pack Quantity: 200
Test Frequency: -
Tradename: EMIFIL
Voltage Rating: 100 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,151
SM15T39CA TVS Diodes - Transient Voltage Suppressors 8,845
F0805B1R50FSTR Surface Mount Fuses 9,032
SN6501DBVR Voltage Regulators - Switching Regulators 4,958
1771033 Fixed Terminal Blocks 7,470
LT VH9G-Q2S2-25-1 Standard LEDs - SMD 12,972
MBR0520LT1G Schottky Diodes & Rectifiers 109,634
UC3844BN Switching Controllers 1,221
KA7805AETU Linear Voltage Regulators 3,472
DSN9NC52A222Q55B EMI Filter Beads, Chips & Arrays 405
Real Time Availability
Stock:
4,000 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$0.285
500:
$0.261
$0.222
$0.194
$0.187
$0.18
$0.176

To add to a project, please Log In.

000000001