|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DMT334R2S474M3DA0
Manufacturer Part #:

DMT334R2S474M3DTA0

Manufacturer:

Description:
Supercapacitors EDLC Double Cell 470mF 4.2V 130mohms
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 983, Mouser Online Catalog
PDF Page 983, PDF Catalog Page
DMT334R2S474M3DTA0 Datasheet DMT334R2S474M3DTA0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.47 Farad
Voltage Rating: 4.2 V
Tolerance: 20 %
ESR: 130 mOhms
Operating Temperature Range: - 30 C to + 85 C
Length: 21 mm
Width: 14 mm
Height: 3.5 mm
Series: DMT
Packaging: Tray
Brand: Murata Electronics
Leakage Current: 5 uA
Product: Supercapacitors
Factory Pack Quantity: 500
Voltage Rating DC: 4.2 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMF4B5R5G105M3DTA0 Supercapacitors / Ultracapacitors 703
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,773
ERA-2AEB103X Thin Film Resistors - SMD 96,086
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 1,031
BMA222E Accelerometers 6,025
08053C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,776
FT232HQ-REEL USB Interface IC 6,276
ABM3-24.000MHZ-D2Y-T Crystals 2,501
CAT24C64YI-GT3 EEPROM 7,159
Real Time Availability
Stock:
1,824 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.20
10:
$6.40
50:
$5.60
100:
$5.12
250:
$4.64
500:
$4.40
$4.08
$4.02

To add to a project, please Log In.

129527177 161858062 106889023 103714989 112506460 117543264 125745005 185072833 188492425