|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DLW5BTN501SQ2L
Manufacturer Part #:

DLW5BTN501SQ2L

Manufacturer:

Description:
Common Mode Filters / Chokes 2020 500ohm@100MHz CHOKE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Impedance: 500 Ohms
Tolerance: 25 %
Maximum DC Current: 4 A
Maximum DC Resistance: 19 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 2020 (5050 metric)
Length: 5 mm
Width: 5 mm
Height: 2.5 mm
Series: DLW
Packaging: Reel
Product: Common Mode Chokes
Factory Pack Quantity: 700
Test Frequency: 100 MHz
Tradename: EMIFIL
Unit Weight: 0.007408 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,114
DLW21SN900SQ2L Common Mode Filters / Chokes 23,102
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 33,899
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,533
CRCW060310K0FKEA Thick Film Resistors - SMD 920,510
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,661
NFM21PC105B1C3D Feed Through Capacitors 68,285
SCHA5B0200 Memory Card Connectors 11,666
598-8170-107F Standard LEDs - SMD 41,982
RK73H1ETTP1003F Thick Film Resistors - SMD 363,911
Real Time Availability
Stock:
4,879 Can Ship Immediately

On Order:

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.34
10:
$1.00
100:
$0.869
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
700:
$0.706
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 106110656 129122002 131121624 191556179 161858062