|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DLW43SH510XK2L
Manufacturer Part #:

DLW43SH510XK2L

Manufacturer:

Description:
Common Mode Filters / Chokes 1812 51uH@1MHz Tol -30%/+50%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 51 uH
Tolerance: - 30 %, + 50 %
Maximum DC Current: 230 mA
Maximum DC Resistance: 1 Ohms
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Package / Case: 1812 (4532 metric)
Length: 4.5 mm
Width: 3.2 mm
Height: 2.6 mm
Series: DLW
Brand: Murata Electronics
Packaging: Reel
Product: Common Mode Choke Coil for Automotive
Shielding: Unshielded
Factory Pack Quantity: 500
Test Frequency: 100 MHz
Tradename: EMIFIL
Type: Common Mode Choke Coil for Automotive
Unit Weight: 0.005997 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,797
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,465
TJA1042T/3,118 CAN Interface IC 20,748
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,732
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,560
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,015
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
RK73Z1JTTD Thick Film Resistors - SMD 1,055,927
Real Time Availability
Stock:
17,998 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.25
10:
$0.934
100:
$0.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.561
$0.499
$0.467
$0.452
$0.436
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 131121624 164372623 191556179 129122002 106110656 126653494 157914109 182343464 161858062 162316195