|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DLW21SN900SQ2L
Manufacturer Part #:

DLW21SN900SQ2L

Manufacturer:

Description:
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol 25%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Impedance: 90 Ohms
Tolerance: 25 %
Maximum DC Current: 330 mA
Maximum DC Resistance: 350 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Length: 2 mm
Width: 1.2 mm
Height: 0.9 mm
Series: DLW
Packaging: Reel
Product: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Test Frequency: 100 MHz
Tradename: EMIFIL
Type: Wirewound
Unit Weight: 0.000388 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,090
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,861,988
47589-0001 USB Connectors 20,838
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 207,166
BSS138 MOSFET 120,340
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,885,113
BLM21PG220SN1D EMI Filter Beads, Chips & Arrays 20,578
ERJ-2RKF1004X Thick Film Resistors - SMD 490,242
RK73Z1ETTP Thick Film Resistors - SMD 1,011,611
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,270,718
Real Time Availability
Stock:
23,102 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.462
100:
$0.327
$0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.221
$0.213
$0.206
$0.199
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 106110656 161858062 162316195 164372623 191556179 129122002 131121624