Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DLW21HN900SQ2L
Manufacturer Part #:

DLW21HN900SQ2L

Manufacturer:

Description:
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol 25%
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,329, Mouser Online Catalog
PDF Page 1,329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Impedance: 90 Ohms
Tolerance: 25 %
Maximum DC Current: 330 mA
Maximum DC Resistance: 350 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Case Length: 2 mm
Case Width: 1.2 mm
Case Height: 0.9 mm
Dimensions: 1.2 mm W x 2 mm L x 0.9 mm H
Packaging: Reel
Product: Common Mode Chokes
Series: DLW21H
Shielding: Unshielded
Factory Pack Quantity: 3000
Test Frequency: 100 MHz
Type: Wirewound
Unit Weight: 0.000317 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105,649 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.376
  100: $0.298
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.179
  9,000: $0.174
  24,000: $0.168
  45,000: $0.152
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
129527177 161858062 162316195 164372623 129122002 131121624 191556179 106110656