|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DHRB34A102M2BB
Manufacturer Part #:

DHRB34A102M2BB

Manufacturer:

Description:
Ceramic Disc Capacitors .375LS 1000PF 10KV 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Application: General Purpose
Capacitance: 1000 pF
Voltage Rating DC: 10 kVDC
Dielectric: B
Tolerance: 20 %
Diameter: 15 mm
Lead Spacing: 9.5 mm
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 85 C
Termination Style: Radial
Product: Ceramic Disc Capacitors
Series: DHR
Brand: Murata Electronics
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 200
Temperature Coefficient: +/- 10 %
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 10 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
564R30GAS10 Ceramic Disc Capacitors 13,671
NKE1205SC Isolated DC/DC Converters 742
DHR4E4C102K2FB Ceramic Disc Capacitors 15,424
GRM31M5C1H473JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,204
3296W-1-202LF Trimmer Resistors - Through Hole 3,413
C2220C476M3R2CAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,391
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,770
VJ1210A220JXGAT5ZL Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,883
Real Time Availability
Stock:
7,109 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.49
10:
$1.02
100:
$0.665
$0.587
$0.528
$0.509

To add to a project, please Log In.

129527177 161858062 176090763 195837891 185072833