|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-BLM31PG121SN1L
Manufacturer Part #:

BLM31PG121SN1L

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 1206 120 OHM
Mouser Online Catalog Page 1,231, Mouser Online Catalog
PDF Page 1,231, PDF Catalog Page
BLM31PG121SN1L Datasheet BLM31PG121SN1L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Impedance: 120 Ohms
Maximum DC Current: 3 A
Tolerance: 25 %
Maximum DC Resistance: 25 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 3.2 mm
Width: 1.6 mm
Height: 1.1 mm
Series: BLM
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 3000
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 898,113
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,760
CRCW06031K00FKEA Thick Film Resistors - SMD 646,966
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,915
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 249,977
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
CRCW0603100KFKEA Thick Film Resistors - SMD 293,831
MMBT3904 Bipolar Transistors - BJT 235,233
Real Time Availability
Stock:
23,617 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
10:
$0.172
100:
$0.131
500:
$0.117
$0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.088
$0.085
$0.079
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195860363 129527177 161858062 165730311 129689299