|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-AS-V20TA-R
Manufacturer Part #:

AS-V20TA-R

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH 5.5V 12UA 4.0MTMAX
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetic Switch
Operating Supply Current: 5 uA to 12 uA
Operating Point Min/Max: 0.8 mT to 4 mT
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 2.5 V to 5.5 V
Brand: Murata Electronics
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZXLD1370EST16TC LED Lighting Drivers 5,133
24LC1025-I/SN EEPROM 1,472
UH401-2KV Interface Modules 51
BSZ097N04LS G MOSFET 14,870
NTS4173PT1G MOSFET 26,606
LTST-C191KGKT Standard LEDs - SMD 96,045
UCD1H470MCL6GS Aluminum Electrolytic Capacitors - SMD 6,453
68806-0026 USB Cables / IEEE 1394 Cables 1,095
941 USB Connectors 243
Real Time Availability
Not Available
Pricing (USD)

154110775 197847692 126916482 144949695 142336017