|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-88-00153-87
Manufacturer Part #:

88-00153-87

Manufacturer:

Description:
WiFi / 802.11 Development Tools SN8000UFLEVK Wi-Fi Module, UFL, EVK
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 26, Mouser Online Catalog
PDF Page 26, PDF Catalog Page
88-00153-87 Datasheet 88-00153-87 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: SN8000UFL
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Antenna Connector Type: Internal, External, U.FL
Brand: Murata Electronics
Description/Function: Evaluation kit for SN8000UFL
For Use With: SN8000UFL
Interface Type: SDIO,SPI
Modulation Technique: DSSS, CCK, OFDM
Packaging: Bulk
Series: SN8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88-00153-02 WiFi / 802.11 Modules 585
ImageMfr. Part #DescriptionStock 
BLKDE3815TYKH0E Single Board Computers 79
A-1PA-113-100G2 RF Cable Assemblies 2,532
U.FL-2LP-062N1D-A-(35) RF Cable Assemblies 1,764
STEVAL-IDW001V1 Daughter Cards & OEM Boards 5
T491B106K016AT Tantalum Capacitors - Solid SMD 44,433
47950-0001 Antennas 484
47950-2001 Antennas 669
88-00153-85 WiFi / 802.11 Development Tools 19
4661 Mounting Hardware 253
88-00153-02 WiFi / 802.11 Modules 585
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$251.25

To add to a project, please Log In.

152092503 147914401 153566726 192564755 197847692