|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-88-00153-02
Manufacturer Part #:

88-00153-02

Manufacturer:

Description:
WiFi / 802.11 Modules SN8000UFL Wi-Fi Mod with UFL Connector
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 26, Mouser Online Catalog
PDF Page 26, PDF Catalog Page
88-00153-02 Datasheet 88-00153-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: SDIO,SPI
Output Power: 19 dBm, 16.5 dBm, 15.5 dBm
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Internal, External, U.FL
Brand: Murata Electronics
Dimensions: 24 mm x 11.4 mm x 2 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS, CCK, OFDM
Packaging: Reel
Series: SN8000
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88-00153-87 WiFi / 802.11 Development Tools 10
ImageMfr. Part #DescriptionStock 
Si1145-M01-GMR Proximity Sensors 2,365
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 1,031
ZX62-AB-5PA(11) USB Connectors 5,282
MBR0540T1G Schottky Diodes & Rectifiers 70,872
ABM8G-25.000MHZ-18-D2Y-T Crystals 10,847
88-00153-85 WiFi / 802.11 Development Tools 19
88-00153-87 WiFi / 802.11 Development Tools 10
1551RFLBK Enclosures, Boxes, & Cases 887
EMVE160ADA221MF80G Aluminum Electrolytic Capacitors - SMD 1,983
88-00153-00 WiFi / 802.11 Modules 1,278
Real Time Availability
Stock:
585 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$17.10
10:
$16.67
25:
$15.38
100:
$14.10
250:
$13.24
Reel of 400
To purchase full reel, order in multiples of 400:
400:
$11.36
800:
$11.11

To add to a project, please Log In.

146847193 152092503 135554736 187258426 192564755 153566726 172388526 177071207 104760274