|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-88-00153-00
Manufacturer Part #:

88-00153-00

Manufacturer:

Description:
WiFi / 802.11 Modules SN8000 Wi-Fi Module
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 26, Mouser Online Catalog
PDF Page 26, PDF Catalog Page
88-00153-00 Datasheet 88-00153-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: SDIO,SPI
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Internal
Brand: Murata Electronics
Dimensions: 24 mm x 11.4 mm x 2 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS, CCK, OFDM
Packaging: Reel
Series: SN8000
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88-00153-85 WiFi / 802.11 Development Tools 19
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,070
88-00158-00 WiFi / 802.11 Modules 128
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 254,690
TBU-CA065-200-WH Surge Suppressors 7,734
DS90UB925QSQE/NOPB Serializers & Deserializers - Serdes 1,086
SSB44-E3/52T Schottky Diodes & Rectifiers 1,438
TSX-3225 24.0000MF15X-AC3 Crystals 11,737
88-00153-85 WiFi / 802.11 Development Tools 19
88-00153-02 WiFi / 802.11 Modules 585
Real Time Availability
Stock:
1,278 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$24.20
10:
$23.59
25:
$21.78
100:
$21.60
Reel of 400
To purchase full reel, order in multiples of 400:
400:
$21.60

To add to a project, please Log In.

146847193 152092503 135554736 104760274 153566726 187258426 192564755 172388526 177071207