|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-7BB-27-4L0
Manufacturer Part #:

7BB-27-4L0

Manufacturer:

Description:
Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/-0.5%kHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric Diaphragms
Frequency: 4.6 kHz
Termination Style: Wire Leads
Diameter: 27 mm
Dimensions: 0.54 mm H
Height: 0.54 mm
Packaging: Bulk
Series: 7BB
Factory Pack Quantity: 600
Tradename: PIEZINGER
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 203 FA Photodiodes 8,474
7BB-20-6L0 Audio Indicators & Alerts 8,198
PS1240P02CT3 Audio Indicators & Alerts 16,935
1N4148TR Diodes - General Purpose, Power, Switching 64,368
3362U-1-103LF Trimmer Resistors - Through Hole 1,324
AOM-6742L-R Microphones 705
BT169G,126 SCRs 9,407
Real Time Availability
Stock:
2,922 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.23
10:
$0.754
100:
$0.641
500:
$0.623
$0.566
$0.528
$0.49
$0.471

To add to a project, please Log In.

165583196 189371948 160752900