|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-7BB-20-6L0
Manufacturer Part #:

7BB-20-6L0

Manufacturer:

Description:
Audio Indicators & Alerts 6.30KHZ PIEZO ELEMENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric Diaphragms
Frequency: 6.3 kHz
Termination Style: Wire Leads
Diameter: 20 mm
Dimensions: 0.42 mm H
Height: 0.42 mm
Packaging: Bulk
Series: 7BB
Factory Pack Quantity: 600
Tradename: PIEZINGER
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7BB-27-4L0 Audio Indicators & Alerts 3,605
K104K15X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 36,673
1N4148 Diodes - General Purpose, Power, Switching 140,060
TL072CP Operational Amplifiers - Op Amps 20,281
67997-210HLF Headers & Wire Housings 6,461
60R010XU Resettable Fuses - PPTC 2,840
MF1/4DCT52A1002F Metal Film Resistors - Through Hole 24,408
ECE-A1EKS100 Aluminum Electrolytic Capacitors - Leaded 5,517
7BB-12-9 Audio Indicators & Alerts 7,675
Real Time Availability
Stock:
8,250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
10:
$0.737
100:
$0.557
500:
$0.541
$0.492
$0.459
$0.426
$0.409

To add to a project, please Log In.

165583196 160752900 189371948