Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-MTXCSEM.R3-SP
Manufacturer Part #:

MTXCSEM.R3-SP

Manufacturer:

Description: Ethernet Modules Serial to Ethernet + IP 5V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Serial to Ethernets
Data Rate: 230 Kbps
Interface Type: Ethernet, UART
Operating Supply Voltage: 5 V
Operating Supply Current: 140 mA
Maximum Operating Temperature: + 70 C
Dimensions: 64.5 mm x 26.5 mm
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Multi-Tech Systems

Manufacturer Part #:
Description:
Ethernet Modules Serial-to-Ethernet IP Device Server 5V
Lifecycle:
NRND: Not recommended for new designs.

Compare With Current Part

194054484 1052765035-0609-3false