Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-MTSMC-H4-IP-P2SP
Manufacturer Part #:

MTSMC-H4-IP-P2-SP

Manufacturer:

Description: RF Modules Tri-Band HSPA 7.2 w/ UIP 5V Serial, AT&T
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Cellular Modems
Frequency Band: 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Interface Type: Serial
Operating Supply Voltage: 5 V
Antenna Connector Type: U.FL
Maximum Operating Temperature: + 75 C
Dimensions: 3.1 in x 1.4 in x 0.5 in
Minimum Operating Temperature: - 30 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.55
  10: $207.05
  25: $200.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
68784-0002
Cable Assemblies USB A TO MICRO B CBL 1.5M
Molex
1: $7.72
132170-10
RF Adapters - In Series SMA BULKHEAD ADAPTER
Amphenol Connex
1: $13.24
MTSMC-EV2-IP-N3-SP
RF Modules EV-DO RevA 5V Serial -Verizon 800/1900M ...
Multi-Tech Systems
1: $212.55
52030-0429
FFC & FPC Connectors 1mm VERT ZIF RECP 4P
Molex
1: $0.66
ANQB-10HRA
Antennas 850/900/1800/1900MHz Hinged Antenna 7"
Multi-Tech Systems
10: $11.60
PSM03A-050Q-R
Plug-In AC Adapters 2.75W 5V 0.55A USB Charger
Phihong
1: $4.25
MTSMI-UDK
Dial Up Development Tools SocketModem Serial D eve ...
Multi-Tech Systems
1: $312.50

132446335 182510383 105523055 125657140