Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-MTSMC-G2-ED
Manufacturer Part #:

MTSMC-G2-ED

Manufacturer:

Description: RF Modules Quad-Band GPRS Class 10 900/1800 MHz 5V
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: GPRS Cellular Modems
Frequency Band: 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
Output Power: 1.7 W
Interface Type: Serial
Operating Supply Voltage: 5 V
Antenna Connector Type: U.FL
Maximum Operating Temperature: + 85 C
Dimensions: 78 mm x 35 mm x 12 mm
Description/Function: Intelligent GPRS Cellular Modem
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Multi-Tech Systems

Manufacturer Part #:
Description:
RF Modules Quad Band GPRS Class 10 900/1800 Mhz 5v

Compare With Current Part
Customers Who Bought This Item Also Bought
MCF52259CAG80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $13.86
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $119.00
ANT-2.4-WRT-UFL
Antennas 2.4GHz Compact Ant. UFL Connector
Linx Technologies
1: $13.26
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
555-28027
Board Mount Motion & Position Sensors PIR Sensor ( ...
Parallax
1: $12.99
EMIF06-MSD02N16
ESD Suppressors 6-line Micro QFN Lvl 4 20pF 50MHz
STMicroelectronics
1: $2.61
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
ANQB-1HRA
Antennas 850/900/1800/1900MHz Hinged Antenna 7"
Multi-Tech Systems
1: $14.66
574102B00000G
Heat Sinks TO-220 VERT 23.2 TR LOW COST SLID ON
Aavid Thermalloy
1: $0.25
0751.0062
Fuse Clips FUSE-CLIP OG BRASS
Schurter
1: $0.10
2ST31A
Transistors Bipolar - BJT Low voltage NPN Power Tr ...
STMicroelectronics
1: $0.36
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
4DB-P107-02
Barrier Terminal Blocks DUAL .325" 2P 14-22
TE Connectivity / AMP
1: $0.56
HD-7600
Enclosures, Boxes, & Cases 6.62"x 4.68"x 2.37" HD ...
Bud Industries
1: $20.30
PN-1324-DGMB
Enclosures, Boxes, & Cases 6.73 x 4.76 x 2.17 ABS ...
Bud Industries
1: $14.40
PN-1324-CMB
Enclosures, Boxes, & Cases 6.73 x 4.76 x 2.17 POLY ...
Bud Industries
1: $20.70
CARSMA-UFL-1
RF Cable Assemblies Reverse SMA-to-UFL Coax RF Cab ...
Multi-Tech Systems
1: $7.84
MT2492SMI-92
Dial Up Modules V.92 Serial Data Only - 5V
Multi-Tech Systems
1: $24.12

132446335 134872999 148058976 105523055 125657140