Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-MTSMC-C1-N3-SP
Manufacturer Part #:

MTSMC-C1-N3-SP

Manufacturer:

Description: RF Modules 800/1900 CDMA 5V Skt Modem
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Cellular Modems
Frequency Band: 800 MHz, 1900 MHz
Output Power: 1.2 W
Interface Type: Serial
Operating Supply Voltage: 5 V
Antenna Connector Type: U.FL
Maximum Operating Temperature: + 70 C
Dimensions: 80 mm x 35 mm x 12 mm
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.67
  10: $176.59
  25: $158.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
XTR110KP
Current Sense Amplifiers Prec Vltg-To-Crnt Cnertr/ ...
Texas Instruments
1: $16.12
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
STPS2L60A
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.24
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
ANCF2-10HRA
Antennas 850/1900 MHz Hinged Antenna 4"
Multi-Tech Systems
1: $9.14
ABM7-16.000MHZ-D2Y-T
Crystals 16.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
TLV1117-33CKVURG3
Low Dropout Regulators - LDO Sgl Output LDO 800mA ...
Texas Instruments
1: $0.78
CFM1509S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
25630901RP2
Headers & Wire Housings 1X9 RECEPTACLE/VERT
NorComp
1: $1.78
550-2204F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $1.02
T495C227K006ATE225
Tantalum Capacitors - Solid SMD 6volts 220uF 10% E ...
Kemet
1: $2.07
UBBL07
Battery Packs 3.7V 6.1Ah LITH ION BATTERY PACK W/P ...
Ultralife
1: $77.67
4501-440-N
Standoffs & Spacers 1/4 LNGTH 4-40 ML/FML HEX STAN ...
RAF Electronic Hardware
1: $1.31
561-P440.25
Screws & Fasteners SCREW PAN 440X1/4
Eagle Plastic Devices
1: $0.19
135-3701-201
RF Connectors PC ST JCK .115" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.25
25630301RP2
Headers & Wire Housings 1X3 RECEPTACLE/VERT
NorComp
1: $1.16
594D156X9050R2T
Tantalum Capacitors - Solid SMD 15uF 50volts 10% R ...
Vishay/Sprague
1: $8.12

132446335 100018858 149015775 178058952 187463244 105523055 146344178 165244135 125657140