Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-MT5692SMIV34R1SP
Manufacturer Part #:

MT5692SMI-V-34.R1-SP

Manufacturer:

Description: Dial Up Modules V.34 Serial Data/Fax Speakerphone 5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: Dial Up Modules
RoHS: RoHS Compliant Details
Product: Data / Fax Modems
Maximum Data Rate: 33.6 kbps
Memory Type: Flash
Interface Type: Serial
Operating Supply Voltage: 5 V
Operating Supply Current: 76 mA
Power Consumption: 380 mW
Maximum Operating Temperature: + 85 C
Dimensions: 64.5 mm x 26.5 mm x 17 mm
Brand: Multi-Tech Systems
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.58
  10: $35.56
  25: $34.02
  50: $31.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MTSMI-P-DK
Dial Up Development Tools SocketModem Parallel Dev ...
Multi-Tech Systems
1: $187.50
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
73251-1290
RF Connectors / Coaxial Connectors SMA ST PCB-JCK ...
Molex
1: $6.70
DS1232+
Supervisory Circuits MicroMonitor Chip
Maxim Integrated
1: $2.31
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
4610X-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Bourns
1: $0.36
150104K400EC
Film Capacitors 400V .1uF 10%
Cornell Dubilier
1: $0.61
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
8432-11B1-RK-TP
IC & Component Sockets 32P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.76
150102J630BB
Film Capacitors 630V .001uF 5%
Cornell Dubilier
1: $0.51
LQH2MCN100K02L
Fixed Inductors Choke Circuit Coated 10uH
Murata Electronics
1: $0.36
OF224JE
Carbon Composition Resistors 1/2watt 220K 5% Carbo ...
Ohmite
1: $0.52
CPF2100R00FKE14
Metal Film Resistors - Through Hole 2watts 100ohms ...
Vishay / Dale
1: $0.49
Si8423AB-B-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 2/ ...
Silicon Labs
1: $1.00

153566726 105276503